BCAP1500 P270 K05

Maxwell Technologies
723-BCAP1500P270-K05
BCAP1500 P270 K05

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V 1500F Weldable post

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1500 F
2.7 VDC
Screw
60.7 mm (2.39 in)
85 mm
1500 Hour, 1000000 Cycle
470 uOhms
20 %
EDLC / Supercaps
- 40 C
+ 65 C
K2
Brand: Maxwell Technologies
Current Rating: 97 A
Lead Diameter: 14 mm
Leakage Current: 3 mA
Operating Temperature Range: - 40 C to + 65 C
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 30
Subcategory: Capacitors
Type: Cylindrical
Part # Aliases: 108324B
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532290040
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532290000
BRHTS:
85322590
ECCN:
3a991.j.2