MAX98400AETX+

Analog Devices / Maxim Integrated
700-MAX98400AETX+
MAX98400AETX+

Mfr.:

Description:
Audio Amplifiers Stereo, High-Power, Class D Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,075

Stock:
4,075 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.25 £5.25
£3.90 £39.00
£3.63 £181.50
£3.20 £320.00
£3.03 £757.50
£2.72 £1,360.00
£2.30 £2,300.00
£2.20 £5,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£5.25
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX98400AETX+T
Analog Devices / Maxim Integrated
Audio Amplifiers Stereo, High-Power, Class D Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-D
22 W
0.3 %
TQFN-EP-36
8 Ohms
8 V
28 V
- 40 C
+ 85 C
SMD/SMT
MAX98400A
Tube
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 60 dB
Development Kit: MAX98400AEVKIT+
Number of Channels: 2 Channel
Operating Supply Current: 10 mA
Operating Supply Voltage: 8 V to 28 V
Pd - Power Dissipation: 2.857 W
Product: Audio Amplifiers
Product Type: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 50
Subcategory: Audio ICs
Type: 2-Channel Stereo
Part # Aliases: MAX98400A
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Analog Devices Class D Audio Amplifiers