MAX6328UR23+T

Analog Devices / Maxim Integrated
700-MAX6328UR23T

MAX6328UR23+T

Mfr.:

Description:
Supervisory Circuits 3-Pin, Ultra-Low-Power SC70/SOT P Reset Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,461

Stock:

2,461 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2461 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.04 £3.04
£2.30 £23.00
£2.12 £53.00
£1.91 £191.00
£1.72 £430.00
£1.58 £790.00
Full Reel (Order in multiples of 2500)
£1.58 £3,950.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-3
2.32 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
185 ms
5.5 V
- 40 C
+ 85 C
1.5 %
MAX6328U
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Height: 0.94 mm
Length: 2.92 mm
Operating Supply Current: 500 nA
Overvoltage Threshold: 2.355 V
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Undervoltage Threshold: 2.285 V
Width: 1.3 mm
Part # Aliases: MAX6328U
Unit Weight: 8 mg