MAX5075BAUA

Analog Devices / Maxim Integrated
700-MAX5075BAUA-

MAX5075BAUA

Mfr.:

Description:
Gate Drivers Push-Pull FET Driver w/Osc & Clock

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS: N
Low-Side
SMD/SMT
2 Driver
2 Output
4.5 V
10 ns
10 ns
- 40 C
+ 125 C
MAX5075
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 1 mA
Pd - Power Dissipation: 825 mW
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: MAX5075