MAX5022EVKIT

Analog Devices / Maxim Integrated
700-MAX5022EVKIT-

MAX5022EVKIT

Mfr.:

Description:
Power Management IC Development Tools Eval Kit MAX5022 (Current-Mode PWM Contr

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£51.17 £51.17

Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
Current Mode PWM Controller
85 VAC to 265 VAC
5 V
MAX5022
MAX5022
Brand: Analog Devices / Maxim Integrated
Description/Function: A fully assembled and tested 5W flyback-converter circuit board
For Use With: MAX5022
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX5022