MAX4567ESE+

Analog Devices / Maxim Integrated
700-MAX4567ESE
MAX4567ESE+

Mfr.:

Description:
Video Switch ICs Quad Dual, Low-Voltage, Bidirectional RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.09 £9.09
£7.07 £70.70
£6.74 £337.00
£5.86 £586.00
£5.60 £1,400.00
£5.10 £2,550.00
£4.47 £4,470.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
RF/Video Switches
2 x SPDT
60 Ohms
350 MHz
150 ns
100 ns
2.7 V to 12 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Analog Devices / Maxim Integrated
Dual Supply Voltage: +/- 5 V
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.7 V
Number of Switches: 2 Switch
Off Isolation - Typ: - 83 dB
Pd - Power Dissipation: 696 mW
Product Type: Video Switch ICs
Series: MAX4567
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 25 mA
Switch Voltage - Max: 5.5 V
Part # Aliases: MAX4567
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.