MAX44280AXT+T

Analog Devices / Maxim Integrated
700-MAX44280AXT+T
MAX44280AXT+T

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V, 50MHz, Low-Offset, Low-Power, Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.58 £3.58
£2.38 £23.80
£2.20 £55.00
£1.91 £191.00
£1.82 £455.00
£1.63 £815.00
£1.39 £1,390.00
Full Reel (Order in multiples of 2500)
£1.32 £3,300.00
£1.31 £6,550.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
50 MHz
30 V/us
50 uV
500 fA
5.5 V
1.8 V
750 uA
85 mA
75 dB
12.7 nV/sqrt Hz
SC-70-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX44280
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Part # Aliases: MAX44280
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99

Amplifiers

Analog Devices Amplifiers use the electric power from a power supply and increase the amplitude of a signal for various electronic products. ADI's portfolio includes a wide selection of operational amplifiers (op amps), current-sense amplifiers, and comparators for signal conditioning, monitoring, and control applications. The line of op amps includes ICs for precision and low noise, high voltage, low power and space savings, and those with CMOS inputs.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.