MAX4274BKEUA

Analog Devices / Maxim Integrated
700-MAX4274BKEUANR
MAX4274BKEUA

Mfr.:

Description:
Operational Amplifiers - Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
2 Channel
700 mV/us
500 uV
50 pA
5.5 V, +/- 2.75 V
2.5 V, +/- 1.25 V
660 uA
90 nV/sqrt Hz
USOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX4274BK
Amplifier Type: Fixed Gain Amplifier
Brand: Analog Devices / Maxim Integrated
In - Input Noise Current Density: 0.004 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Subcategory: Amplifier ICs
Part # Aliases: MAX4274BK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99