MAX4244ESD+T

Analog Devices / Maxim Integrated
700-MAX4244ESDT
MAX4244ESD+T

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V 10uA Beyond the-Rails

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated MAX4472ESD+
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps Single/Dual/Quad, +1.8V/750nA, SC70, Rai

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
90 kHz
40 mV/us
880 uV
6 nA
5.5 V, +/- 2.75 V
1.8 V, +/- 900 mV
10 uA
2.5 mA
74 dB
70 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX4244
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Analog Devices / Maxim Integrated
In - Input Noise Current Density: 0.05 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 900 mV
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX4244
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99