MAX3669ETG+T

Analog Devices / Maxim Integrated
700-MAX3669ETGT
MAX3669ETG+T

Mfr.:

Description:
Laser Drivers +3.3V, 622Mbps SDH/SONET Laser Driver with Current Monitors and APC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Laser Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
622 Mb/s
40 mA
MAX3669
TQFN-24
5.5 V
3.14 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Pd - Power Dissipation: 929 mW
Product Type: Laser Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Type: Laser Driver
Part # Aliases: MAX3669
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99