MAX3483EPA+

Analog Devices / Maxim Integrated
700-MAX3483EPA
MAX3483EPA+

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.94 £9.94
£8.08 £80.80
£7.70 £385.00
£6.69 £669.00
£6.39 £1,597.50
£5.82 £2,910.00
£5.10 £5,100.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3483
Through Hole
PDIP-8
Transceiver
1 Driver
1 Receiver
250 kb/s
7 V
7 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Duplex: Half Duplex
Input Voltage: - 7 V to 12 V
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 3.3 V
Output Voltage: - 300 mV
Pd - Power Dissipation: 727 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 35 ns
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3483
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99