MAX3218EAP+

Analog Devices / Maxim Integrated
700-MAX3218EAP
MAX3218EAP+

Mfr.:

Description:
RS-232 Interface IC 1 A, Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-20
MAX3218
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
3 V
3 V
SMD/SMT
3 mA
- 40 C
+ 85 C
Without ESD Protection
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 1 us, 2.7 us
Shutdown: With Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Part # Aliases: MAX3218
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Quantities greater than 284 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.67 £9.67
£7.60 £76.00
£6.67 £166.75
£6.42 £642.00
£6.22 £1,642.08
£6.07 £3,204.96
£5.93 £6,262.08
2,508 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£9.67
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3218EAP+T
Analog Devices / Maxim Integrated
RS-232 Interface IC 1 A, Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.