MAX17574EVKITB#

Analog Devices / Maxim Integrated
700-MAX17574EVKITB#
MAX17574EVKITB#

Mfr.:

Description:
Power Management IC Development Tools Evkit for 4.5V to 60V, 3A High Efficiency Step-down DC-DC Converter

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices / Maxim Integrated MAX17574EVKITBE#
Analog Devices / Maxim Integrated
Power Management IC Development Tools Evkit for 4.5V to 60V, 3A Integrated FET

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Kits
Voltage Regulator - Switching Regulator
6.5 V to 60 V
5 V
MAX17574
MAX17574
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluates MAX17574 in 5V output voltage application
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99