MAX17505EVKITA#

Analog Devices / Maxim Integrated
700-MAX17505EVKITA#
MAX17505EVKITA#

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit for 1.7A, 60V Synchronous

Availability

Stock:
13 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.11 £31.11

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 60 V
5 V
MAX17505
MAX17505
Brand: Analog Devices / Maxim Integrated
For Use With: MAX17505
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1.7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

Himalaya Step-Down Switching Regulators

Analog Devices Himalaya Step-Down Switching Regulators are the "Peak of Cool" because they offer the latest switching regulator technology for cooler in-circuit operation. Products in this family all feature internal FET switches, synchronous switching architecture, support for multiple operating modes, and an extensive voltage input range. This family supports output currents of 25mA up to 5A. The Himalaya feature set results in switching regulators that provide the highest efficiency in the industry. This high-efficiency results in lower operating temperatures and very high input voltage tolerance (up to 60V), resulting in a robust, long-lasting regulator.

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.