MAX15049EVKIT+

Analog Devices / Maxim Integrated
700-MAX15049EVKIT+
MAX15049EVKIT+

Mfr.:

Description:
Power Management IC Development Tools Eval Kit MAX15049 (Triple-Output Buck Controllers withTracking/Sequencing)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Switching Controller
5.5 V to 16 V
1.2 V, 1.8 V, 3.3 V
MAX15049
MAX15049
Brand: Analog Devices / Maxim Integrated
Description/Function: The MAX15049 evaluation kit (EV kit) is a fully assembled and tested PCB that demonstrates the capabilities of the MAX15049
For Use With: MAX15049
Output Current: 3 A, 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX15049
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
9030333800
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99