DS1216D

Analog Devices / Maxim Integrated
700-DS1216D-
DS1216D

Mfr.:

Description:
Memory Controllers SmartWatch RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Memory Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Nonvolatile RAM - NVRAM
Yes
5.5 V
4.5 V
5 mA
0 C
+ 70 C
Through Hole
DIP Socket-32
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: Converts Standard CMOS RAMs into Nonvolatile Memory. Keep Track of Second, Minutes, Hours, Days, Months and Years
Lithium Battery Monitor: No
Number of Memory Channels: 1 Channel
Product Type: Memory Controllers
Series: DS1216
Factory Pack Quantity: 11
Subcategory: Memory & Data Storage
Type: SmartWatch RAM
Part # Aliases: DS1216 90-1216D-000
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8473301140
TARIC:
8473302000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: