DG412DY+

Analog Devices / Maxim Integrated
700-DG412DY
DG412DY+

Mfr.:

Description:
Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,147

Stock:
1,147 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.86 £5.86
£4.53 £45.30
£4.00 £200.00
£3.83 £383.00
£3.66 £915.00
£3.55 £1,775.00
£3.46 £3,460.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£5.86
Min:
1

Similar Product

Analog Devices / Maxim Integrated DG412DY+T
Analog Devices / Maxim Integrated
Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-16
4 Channel
4 x SPST
45 Ohms
10 V
30 V
+/- 4.5 V
+/- 20 V
175 ns
145 ns
- 40 C
+ 85 C
DG412
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 696 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Part # Aliases: DG412
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.