SPX3940AT-L-3-3/TR

MaxLinear
701-SPX3940AT-L-33TR
SPX3940AT-L-3-3/TR

Mfr.:

Description:
LDO Voltage Regulators 1.0A LW DROPOUT VLT 1.5A PEAK OUTPT CURR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.83 £1.83
£1.18 £11.80
£1.05 £26.25
£0.871 £87.10
£0.818 £204.50
Full Reel (Order in multiples of 500)
£0.716 £358.00
£0.624 £624.00
£0.567 £2,268.00
£0.54 £4,320.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
D2PAK-3 (TO-263-3)
3.3 V
1 A
1 Output
Positive
18 mA
3.1 V
16 V
Fixed
- 40 C
+ 125 C
280 mV
SPX3940
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Dropout Voltage - Max: 550 mV
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.24 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99