SP339EER1-L/TR

MaxLinear
701-SP339EER1L/TR
SP339EER1-L/TR

Mfr.:

Description:
Interface - Specialised SP339EER1-L/TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,005

Stock:
3,005
Can Dispatch Immediately
On Order:
6,000
Expected 17/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£7.17 £7.17
£5.59 £55.90
£5.19 £129.75
£4.75 £475.00
£4.55 £1,137.50
£4.43 £2,215.00
£4.32 £4,320.00
Full Reel (Order in multiples of 3000)
£4.28 £12,840.00
6,000 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£7.17
Min:
1

Similar Product

MaxLinear SP339EER1-L
MaxLinear
Interface - Specialised Multiprotocol, Ext Temp, Transceiver

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-422, RS-485, V.28, V.24
5.25 V
3.135 V
2 mA
- 40 C
+ 85 C
SMD/SMT
QFN-40
+/-15 kV
Brand: MaxLinear
Data Rate: 20 Mb/s
Duplex: Half/Full Duplex
Function: Transceiver
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Differential
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 500 mW
Product: Transceivers
Product Type: Interface - Specialized
Series: SP339E
Shutdown: With Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 369.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

SP339E Series Multiprotocol Transceivers

MaxLinear SP339E Series Multiprotocol Transceivers are an advanced multiprotocol transceiver supporting RS-232, RS-485, and RS-422 serial standards. In the RS-485/422 modes, these SP339E Series feature one driver and one receiver (1TX/1RX) in both half and full-duplex configurations. In the RS-232 mode (3TX/5RX) these SP339E Series Multiprotocol Transceivers provide full support of all eight signals commonly used with the DB9 RS-232 connector. A dedicated diagnostic loopback mode is also provided. These SP339E Series Multiprotocol Transceivers operate up to 20Mbps in RS-485/422 modes, and up to 1Mbps in RS-232 mode. All drivers can be slew limited to 250kbps in any mode to minimize Electromagnetic Interference (EMI).