1835.3112

Marquardt Switches
979-1835.3112
1835.3112

Mfr.:

Description:
Rocker Switches ROCKER ON/OFF SWITCH DPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.00 £10.00
£9.65 £96.50
£9.07 £226.75
£8.38 £419.00
£8.22 £822.00
£5.92 £3,552.00
£5.86 £6,153.00
2,550 Quote

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Snap-In Rocker Switch
Illuminated
Red
LED
DPST
ON - OFF
20 A
250 VAC
250 VDC
Quick Connect
Rocker
Panel Mount
Silver
Actuator Style: Rocker
Brand: Marquardt Switches
LED Supply Voltage: 230 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: 1830
Factory Pack Quantity: 150
Subcategory: Switches
Unit Weight: 11.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

1830 Rocker Switches

Marquardt 1830 Rocker Switches are single and double pole switches available in illuminated and non-illuminated models. These switches offer a <100mΩ contact resistance, >100MΩ insulation resistance, and IP40/IP67 protection type depending on the model. Marquardt 1830 Rocker Switches feature two housing variants, approval for 400V, and mechanical life endurance up to 1 million switching cycles.

FEATURED PRODUCTS
MARQUARDT