SC2036CPR

Mallory Sonalert
539-SC2036CPR
SC2036CPR

Mfr.:

Description:
Piezo Buzzers & Audio Indicators CHIME, 20-36VDC 1KHZ, 1 SHOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.69 £35.69

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Piezo Buzzers & Audio Indicators
RoHS:  
Alarms
Piezoelectric
74 dBA
Chime
1 kHz
36 VDC
25 mA
Screw
Panel Mount
43 mm
43 mm x 48 mm
Brand: Mallory Sonalert
Height: 1.9 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Series: SC
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 22 mm
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99