PLD-20A35EWQ

Mallory Sonalert
539-PLD-20A35EWQ
PLD-20A35EWQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT/SLOW PULSE 3.5KHZ, 95DB, 28X25

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.69 £7.69
£5.71 £57.10
£5.28 £264.00
£5.05 £505.00
£5.03 £5,030.00
£3.92 £9,800.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 10 mA
Diameter: 28 mm
Dimensions: 28 mm x 25 mm
Frequency: 3.5 kHz
Height: 25 mm
Length: 28 mm
Mounting Style: Flange Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: PLD
Sound Pressure Level: 95 dB
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Dual Tone
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 28 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99