PK-21N30PQ

Mallory Sonalert
539-PK-21N30PQ
PK-21N30PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount CONSTANT, 1.5-30VDC 3KHZ, 80DB, 24X9.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,592

Stock:
3,592 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.39 £3.39
£2.28 £22.80
£2.09 £52.25
£1.99 £99.50
£1.87 £187.00
£1.74 £435.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 12 mA
Diameter: 24 mm
Dimensions: 24 mm x 9.5 mm
Frequency: 3 kHz
Height: 9.5 mm
Length: 24 mm
Mounting Style: Through Hole
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: PK
Sound Pressure Level: 80 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 24 mm
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99