MSR516WR

Mallory Sonalert
539-MSR516WR
MSR516WR

Mfr.:

Description:
Piezo Buzzers & Audio Indicators WHOOPING, 5-16VDC LOUD, 23X10MM, PINS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Piezo Buzzers & Audio Indicators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Buzzers
86 dBA
Whooping
16 V
12 mA
Solder Pin
Flush Mount
23 mm
Brand: Mallory Sonalert
Height: 10 mm
Height - in: 0.394 in
Height - mm: 10 mm
Product Type: Audio Indicators & Alerts
Series: MSR
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809041
TARIC:
8531809540
ECCN:
EAR99