FL1M-12CJ-2-G28V

Mallory Sonalert
539-FL1M-12CJ-2-G28V
FL1M-12CJ-2-G28V

Mfr.:

Description:
LED Panel Mount Indicators LED GRN 12MM NUT 110VAC/DC NSK $

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.38 £7.38
£5.49 £54.90
£4.49 £449.00
£4.05 £2,025.00
£3.91 £3,910.00
£3.79 £9,475.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: LED Panel Mount Indicators
150 deg
- 20 C to + 85 C
Indicators
Green
12 mm
Panel Mount
Quick Connect
Green
20 mA
28 V
522 nm
8000 mcd to 10000 mcd
Dome
Brand: Mallory Sonalert
IP Rating: IP65
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99