AST7525MATRQ

Mallory Sonalert
539-AST7525MATRQ
AST7525MATRQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount XDUCR, SMT, REEL 2.7KHZ, 7.5X7.5X2.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,138

Stock:
1,138 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.03 £2.03
£1.60 £16.00
£1.46 £36.50
£1.36 £68.00
£1.27 £127.00
£1.25 £312.50
Full Reel (Order in multiples of 1000)
£1.25 £1,250.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
£2.55
Min:
1

Similar Product

Mallory Sonalert AST7525MAQ
Mallory Sonalert
Buzzers & Audio Indicators - Board Mount XDUCR, CUT TAPE 2.7KHZ, 7.5X7.5X2.5

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 100 mA
Dimensions: 7.5 mm x 7.5 mm x 2.5 mm
Frequency: 2.7 kHz
Height: 2.5 mm
Length: 7.5 mm
Length - in: 0.295 in
Length - mm: 7.5 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: AST
Sound Pressure Level: 85 dB
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Termination Style: Solder Pad
Type: Electromagnetic
Voltage Rating: 3.6 V
Width: 7.5 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

AST SMT Transducers

Mallory Sonalert AST SMT Transducers offer a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and a 1.5V to 12V voltage range. AST series transducers feature a 73dBA to 90dBA sound pressure level range, 110mA maximum current rating, and a diameter of up to 17.5mm. Mallory Sonalert AST SMT Transducers are RoHS compliant.