AST0540MW-03Q

Mallory Sonalert
539-AST0540MW-03Q
AST0540MW-03Q

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount AST0540MW-03Q CUT TAPE ROHS STK $

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.48 £2.48
£2.34 £23.40
£1.44 £144.00
£1.34 £670.00
£1.21 £1,210.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£1.95
Min:
1

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 110 mA
Dimensions: 5 mm x 5 mm x 1.9 mm
Frequency: 4 kHz
Height: 1.9 mm
Length: 5 mm
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: AST
Sound Pressure Level: 75 dB
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pad
Type: Electromagnetic
Voltage Rating: 3 V
Width: 5 mm
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

AST SMT Transducers

Mallory Sonalert AST SMT Transducers offer a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and a 1.5V to 12V voltage range. AST series transducers feature a 73dBA to 90dBA sound pressure level range, 110mA maximum current rating, and a diameter of up to 17.5mm. Mallory Sonalert AST SMT Transducers are RoHS compliant.