U2W-AMCC

Not Assigned
U2W-AMCC

Mfr.:

Description:
Hardware Debuggers USB2WIGGLER for AMCC 16P JTAG HDR

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Macraigor Systems
Product Category: Hardware Debuggers
JTAG In-Circuit Debuggers / Programmers
PPC440
PowerPC
Brand: Macraigor Systems
For Use With: OCD Debuggers, GNU Tool Kits
Interface Type: Ethernet, JTAG, Parallel, Serial, USB
Operating Supply Voltage: 2.2 V to 5 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473305100
TARIC:
8473308000
ECCN:
3B992.b