MHDBC15SP

MH Connectors
Not Assigned
MHDBC15SP

Mfr.:

Description:
D-Sub Standard Connectors 15 WAY MALE D CRIMP HOUSING

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
15 Position
Without Pin Contacts
Crimp
Panel
Straight
2 Row
Male
D-Sub Housing
Steel
Nickel, Tin
Unfiltered
MHDBC
Boardlocks: Without Boardlocks
Brand: MH Connectors
Current Rating: 3 A
Insulation Material: Glass Filled Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99