PLA30SGN1

MG Chemicals
590-PLA30SGN1
PLA30SGN1

Mfr.:

Description:
3D Printer Filaments PLA 2.85 mm 1 KG SPL SUPER GLOW NATURAL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: 3D Printer Filaments
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Polylactic Acid (PLA)
Green (Glow-in-the-Dark)
Masking Tape
Not Required
+ 180 C to + 230 C
Brand: MG Chemicals
Product: 3D Printer Filaments
Product Type: 3D Printer Filaments
Series: PLA
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Thickness: 2.85 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3916900000
USHTS:
3916903000
JPHTS:
391690000
BRHTS:
39169010

FEATURED PRODUCTS
MG CHEMICALS