4897-227G

MG Chemicals
590-4897-227G
4897-227G

Mfr.:

Description:
Solder 18AWG .050IN DIA 1/2lb. SPOOL

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.81 £26.81
£25.33 £126.65
£24.57 £245.70
£23.03 £575.75
£21.17 £1,058.50
£20.31 £2,031.00
£19.74 £9,870.00

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, Rosin Core
Sn60/Pb40
0.05 in
2.2 %
Spool
1/2 lb
Brand: MG Chemicals
Product Type: Solder
Series: 4897
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 226.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8311300000
USHTS:
8311303000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99

Leaded Solder Wire

MG Chemicals Leaded Solder Wire, Series 4880 and 4890, Sn60 / Pb40, is flux-cored solder wire with rapid wetting and fast flowing properties that result in consistent and reliable soldering every time. Cleaning becomes optional with the Rosin Activated flux core because of its non-corrosive and electrically non-conductive properties. The 4880 and 4890 series meet J-STD-004 / J-STD-006 with a melting point of 183ºC / 361ºF. MG Chemicals also offers series 4860 and 4870 which are No-Clean Sn60 / Pb40 leaded solder wires that use synthetically refined resin and an effective activator.