435-1L

MG Chemicals
590-435-1L
435-1L

Mfr.:

Description:
Chemicals THINNER / CLEANER SO 1L (1 QUART) LIQUID

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Cleaners & Degreasers
Thinner/Cleaner
33 oz
Bottle
Brand: MG Chemicals
Product Type: Chemicals
Series: 435
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

USHTS:
3814005090
ECCN:
EAR99

Conformal Coatings

MG Chemicals Conformal Coatings are used to resist electrical arcing and protect against mold, moisture, solvents, scratching, static discharge, and physical force. MG Chemicals offers a wide range of Conformal Coatings for the protection of circuit boards, windings and coils, transformers, field coils, and stator windings.

FEATURED PRODUCTS
MG CHEMICALS