RSD-500B-12

MEAN WELL
709-RSD-500B-12
RSD-500B-12

Mfr.:

Description:
DC/DC Converters - Chassis Mount 16.8-33.6Vin 12V 35A 420W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£179.73 £179.73
£171.26 £856.30
£163.67 £1,636.70
£161.96 £3,239.20

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
420 W
24 V
16.8 V
33.6 V
12 V
35 A
4 kV
237 mm
100 mm
41 mm
Industrial
RSD-500
Application: Industrial Control System, Wireless Network
Brand: MEAN WELL
Input Voltage: 16.8 V to 33.6 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 1.45 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RSD-500 Railway DC-DC Converters

MEAN WELL RSD-500 Railway DC-DC Converters feature a 1U low-profile enclosure design and input/output terminal blocks for quick and easy wiring during installations. The 500W converters offer a 237mm x 100mm x 41mm ultra-slim package and an interior with semi-potted silicon. Other features include a fanless design, -40°C to +80°C operating temperature range, 4000VDC I/O reinforced isolation, and a 2:1 input range. MEAN WELL RSD-500 Railway DC-DC Converters comply with ITE and railway standards, making them ideal for higher power applications such as industrial and railway controls, factory automation, and telecommunication systems. The converters also withstand harsh environments.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.