NTS-300-212AU

MEAN WELL
709-NTS-300-212AU
NTS-300-212AU

Mfr.:

Description:
Power Inverters 300W 230VAC 12V 30A AU Outlet Inverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£100.58 £100.58
£97.52 £487.60
£94.49 £944.90
£92.70 £1,854.00
£86.91 £4,345.50
£86.23 £8,623.00

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Inverters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
12 VDC
230 VAC
300 W
1 Outlet
Chassis Mount
Brand: MEAN WELL
Industry: Industrial, Commercial
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: DC-AC Power Inverters
Product Type: Power Inverters
Series: NTS-300
Factory Pack Quantity: 1
Subcategory: DC-AC Power Inverters
Unit Weight: 1.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters

MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters are 300W and 450W high-reliability, off-grid true sine wave DC-AC power inverters. MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters feature a digital design with microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS-300 and NTS-450 provide up to 600W or 900W peak power, adjustable AC output voltage, a wide operating temperature range, and complete protections. These DC-AC power inverters are ideal for use in a variety of household, railway, vehicle, network, and telecom applications.

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NTS DC-AC Inverters

MEAN WELL NTS DC-AC Inverters are compact and lightweight devices providing true sine wave output. MEAN WELL NTS inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS offers 600W to 2000W surge power and is ideal for use in mobile devices, off-grid solar power systems, and more.