NPP-1200-24

MEAN WELL
709-NPP-1200-24
NPP-1200-24

Mfr.:

Description:
Battery Chargers O/P +28.8V36A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
68
Expected 13/05/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£188.30 £188.30
£179.36 £717.44
£171.47 £2,057.64
£166.52 £3,330.40

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Battery Chargers
RoHS:  
Brand: MEAN WELL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Battery Chargers
Series: NPP-1200
Factory Pack Quantity: 4
Subcategory: Battery
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409550
TARIC:
8504408390
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NPP-1200/1700 Battery Chargers & Power Supplies

MEAN WELL NPP-1200 and NPP-1700 Battery Chargers and Power Supplies are two-in-one modules that allow the user to flexibly switch the operating mode to battery charger or power supply. In addition to running a three-stage charging curve for lead-acid batteries, the units can also be switched to provide a constant voltage power supply for normal loads. Changing the operation mode is as simple as plugging and unplugging a short-circuit pin on the front panel. MEAN WELL NPP-1200/1700 Battery Chargers and Power Supplies feature 1200W and 1700W rated wattage, adjust output current, and ultra-wide output voltage (10.5V to 21V, 21V to 42V, and 42V to 80V). These safe and durable dual-purpose modules are suitable for use in charging systems for E-scooters, buses, surveillance systems, industrial automation machinery, mechanical and electrical equipment, and more.