NPB-450-48NFC

MEAN WELL
709-NPB-450-48NFC
NPB-450-48NFC

Mfr.:

Description:
Battery Chargers 456.96W 90-264Vac 42-80V 6.8A Battery Charger with NFC interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£106.99 £106.99
£101.96 £509.80
£97.45 £779.60
£94.60 £2,270.40

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Battery Chargers
RoHS:  
Lithium Ion & Lead Acid
48 V
6.8 A
Brand: MEAN WELL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Battery Chargers
Series: NPB-450-NFC
Factory Pack Quantity: 8
Subcategory: Battery
Unit Weight: 1.02 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

NPB-450 Intelligent Battery Chargers

MEAN WELL NPB-450 Intelligent Battery Chargers are miniaturized and versatile chargers designed with automatic battery voltage detection technology. These chargers include Near-Field Communication (NFC) to set up charging parameters and select 2/3 stage charging. The NPB-450 chargers include built-in CANBus protocol for the remote setting of charging curves and monitoring charger status. The DIP S.W. on the front panel allows the user to manually adjust the 2/3 stage charging and select between the four types of preset charging curves. The NPB-450 chargers offer protection against short circuits, overvoltage, over-temperature, and battery reverse connection.