NPB-120-48TB

MEAN WELL
709-NPB-120-48TB
NPB-120-48TB

Mfr.:

Description:
Battery Chargers O/P+48V2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£40.69 £40.69
£38.74 £193.70
£37.02 £370.20
£35.96 £719.20

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Battery Chargers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: MEAN WELL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Battery Chargers
Series: NPB-120
Factory Pack Quantity: 10
Subcategory: Battery
Unit Weight: 1.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NPB-120/240/360 Battery Chargers

MEAN WELL NPB-120/240/360 Battery Chargers are high-reliability and portable wide voltage range chargers. These include 120W, 240W, and 360W series battery chargers. The NPB-120/240/360 battery chargers feature high efficiency up to 93%, adjustable output voltage and current, a variety of standard charging connectors, ITE, and household dual safety approval. These chargers operate from 90VAC to 264VAC input voltage range, 127VDC to 370VDC DC input voltage range, and -30°C to 70°C operating temperature range. The NPB-120/240/360 chargers provide protection for short circuits, over-voltage, over-temperature, and battery reverse polarity. These chargers are used in applications such as electric bicycles, scooters, hand-held power tools, mobile robots, unmanned vehicles, and various DC mobile devices charging. The NPB-120/240/360 chargers feature output connector types such as XLR: 3-pin DIN (120W) and 4-pin DIN (240W and 360W), Anderson Connector (AD1), and Terminal Block (TB).