NCP-3200-380

MEAN WELL
709-NCP-3200-380
NCP-3200-380

Mfr.:

Description:
Power Supplies - Rack Mount 3206.4W 380V 8.4A PMBus Switching Power Supply and Battery Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£506.01 £506.01
£504.10 £2,016.40

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3.2064 kW
90 VAC to 264 VAC, 127 VDC to 400 VDC
1 Output
380 VDC
8.4 A
Industrial
325.8 mm
107 mm
41 mm
NCP-3200
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Switching Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Unit Weight: 2.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

NCP-3200 Power Supplies & Battery Chargers

MEAN WELL NCP-3200 Power Supplies and Battery Chargers offer high efficiency of up to 94.5%, 3200W power rating, and 24VDC, 48VDC, or 380VDC voltage. These dual-purpose, rack-mounted AC-DC power supplies feature a 1U low-profile design and high power density of up to 37W/inch3. The NCP-3200 power supplies and chargers provide vast design flexibility and are equipped with PM bus and CAN bus, while two international communication protocols can be selected for industrial control and power supply control. Active current sharing up to 10 rack shelves is possible, and the maximum power supply that can be connected in parallel is 40 units. This series features numerous protections, including short circuit, overload, overvoltage, and overtemperature. MEAN WELL NCP-3200 Power Supplies and Battery Chargers are suitable for industrial automation, distributed power architecture systems, redundant power systems, and wireless/telecommunication solutions.