N7815-2CH

MEAN WELL
709-N7815-2CH
N7815-2CH

Mfr.:

Description:
DC/DC Converters - Through Hole 18-30Vin 15Vout 2A 3 Pin Horizontal Switching Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 03/03/2026
55
Expected 10/03/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.32 £4.32
£3.80 £159.60
£3.79 £318.36
£3.58 £751.80
£3.54 £1,784.16
£3.49 £3,517.92

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
2 Output
3.6 W to 30 W
12 V, 24 V
18 V
30 V
15 V
2 A
- 15 V
1 A
17.5 mm (0.689 in)
11.5 mm (0.453 in)
9 mm (0.354 in)
Industrial
N78-2
Brand: MEAN WELL
Case Style: Encapsulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
8504409510
ECCN:
EAR99

N78-2 2A Non-Isolated DC-DC Switching Regulators

MEAN WELL N78-2 2A Non-Isolated DC-DC Switching Regulators offer an efficiency of up to 96% and eliminate the need for additional heat sinking, simplifying heat management for system designers. These 2A devices are fully pin-compatible with the traditional TO-220-packaged 78xx and 79xx linear voltage regulators, facilitating direct replacement. The N78-2 series is especially well-suited for integration into a range of power supplies, electronic instruments, and distributed circuit systems. MEAN WELL N78-2 2A Non-Isolated DC-DC Switching Regulators feature a wide input range of up to 32V in a compact package with short-circuit, overload, and overtemperature protections. The N78-2 components are EAC/UKCA/CE safety approved and comply with BS EN/EN 55032 radiated Class B without additional components.