N7805-2CH

MEAN WELL
709-N7805-2CH

N7805-2CH

Mfr.:

Description:
Non-Isolated DC/DC Converters 8-32Vin 5Vout 2A 3 Pin Horizontal Switching Regulator

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:

80
Can Dispatch Immediately

On Order:

70
Expected 02/09/2025
85
Expected 23/09/2025

Factory Lead Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.28 £4.28
£3.63 £152.46
£3.62 £1,824.48
£3.56 £3,588.48

Product Attribute Attribute Value
MEAN WELL
Product Category: Non-Isolated DC/DC Converters
RoHS:  
Through Hole
Non-Isolated / PoL
2 Output
3.6 W to 30 W
12 V, 24 V
8 V
32 V
5 V
2 A
- 5 V
1 A
- 40 C
+ 85 C
17.5 mm (0.689 in)
11.5 mm (0.453 in)
9 mm (0.354 in)
Brand: MEAN WELL
Industry: Industrial
Output Type: Positive, Negative
Packaging: Tube
Product Type: Non-Isolated DC-DC Converters
Series: N78-2
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Unit Weight: 4 g