HVG-150-20B

MEAN WELL
709-HVG150-20B
HVG-150-20B

Mfr.:

Description:
LED Drivers Power Supplies 150W 20V 7.5A IP67 LED PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Drivers Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Current (CC)
7.5 A
20 VDC
150 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
With Dimming
1 Output
Chassis Mount
221 mm (8.701 in)
68 mm (2.677 in)
38.8 mm (1.528 in)
Industrial
HVG-150
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Unit Weight: 1.24 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVG(C)-150 LED Power Supplies

MEAN WELL HVG(C)-150 LED Power Supplies are 150W AC/DC high-input voltage LED power supplies with an input voltage range from 180VAC to 528VAC. The HVG-150 series features low-voltage models (54VDC max.) while the HVGC-150 series offers high-voltage output models (428VDC max.). With built-in active PFC function, both MEAN WELL HVG(C)-150 LED Power Supplies series meet the harmonic current limitation requirement of EN61000-3-2 Class C (>50% to 55% load).