HRP-300N3-12

MEAN WELL
709-HRP-300N3-12
HRP-300N3-12

Mfr.:

Description:
Power Supplies - Chassis Mount O/P +12V27A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£65.32 £65.32
£62.24 £311.20
£59.46 £594.60
£57.73 £865.95

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
300 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
27 A
Enclosed
88 %
Industrial
199 mm (7.835 in)
105 mm (4.134 in)
41 mm (1.614 in)
HRP-300N3
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 15
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

HRP-150N3, HRP-300N3, & HRP-600N3 Power Supplies

MEAN WELL HRP-150N3, HRP-300N3, and HRP-600N3 Power Supplies withstand 300VAC surge input for up to 5s and offer up to 350% peak power capability (300% for 150W). These modules feature a full range input of 85VAC to 264VAC, an ultra-wide ±15% adjustable output voltage range, and a -40°C to +70°C temperature range. The 150W and 300W models offer a 1U low-profile design. The HRP series includes a built-in remote sense function and short-circuit, overload, overvoltage, and overtemperature protection. The units come with a five-year warranty. MEAN WELL HRP-150N3, HRP-300N3, and HRP-600N3 Power Supplies are ideal for industrial automation machinery, telecommunication equipment, and mechanical and electrical equipment.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Peak Power Switching Power Supplies

MEAN WELL Peak Power Switching Power Supplies feature the LRS-N2, HRPG-1000N3, and HRP-150N3/300N3/600N3 series power supplies with a large 200% to 350% peak power capability. The peak power family offers a universal AC input (85VAC to 264VAC) and a 1U low-profile design. MEAN WELL Peak Power Switching Power Supplies operate up to +70°C and provide various protections against overload, overvoltage, overtemperature, and short-circuiting. The power supplies are ideal for a broad range of applications, including industrial automation machinery, control systems, diagnostic/biological facilities, emergency lighting, RF, laser-related machines, and mechanical, electrical, and telecommunication equipment.