ELG-100-C1050A

MEAN WELL
709-ELG100-C1050A
ELG-100-C1050A

Mfr.:

Description:
LED Drivers Power Supplies 1050mA 48-95V 99.75W IP65 CC Adj W/Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.23 £28.23
£26.88 £134.40
£25.75 £257.50
£25.53 £408.48

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Drivers Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
1.5 A
48 VDC to 95 VDC
99.75 W
180 VAC to 295 VAC, 255 VDC to 417 VDC
Without Dimming
1 Output
Chassis Mount
199.136 mm (7.84 in)
62.992 mm (2.48 in)
35.306 mm (1.39 in)
Industrial
ELG-100-C
IP65
Brand: MEAN WELL
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Unit Weight: 850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG-C Series LED Drivers

MEAN WELL ELG-C Series LED Drivers are available in constant current (CC) and constant power (CP) output variants with different wattage options. The 75W, 100W, 150W, 200W, and 240W LED drivers provide CC outputs, while the 300W series offers CP output. The drivers all feature 100VAC to 305VAC input range, built-in active PFC function, and <0.5W standby power consumption. MEAN WELL ELG-C Series LED Drivers are available in a metal housing and have an IP65/IP67 rating for indoor or outdoor installations. The Type "HL" drivers are ideal for use in Class I, Division 2 hazardous locations. Additional LED lighting applications include streets, harbors, greenhouses, and more.