DCW08C-12

MEAN WELL
709-DCW08C-12
DCW08C-12

Mfr.:

Description:
DC/DC Converters - Through Hole 8W +/-12VOUT 36-72VIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.44 £10.44

Possible Replacement

MEAN WELL DCW08W8-12
MEAN WELL
DC/DC Converters - Through Hole 8W 9-75Vin +/-12Vout +/-333mA DIP24 Regulated
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
8 W
36 V
72 V
12 V
335 mA
- 12 V
335 mA
1 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12.2 mm (0.48 in)
Industrial
DCW08
Brand: MEAN WELL
Dimensions: 31.8 mm x 20.3 mm x 12.2 mm
Input Voltage: 36 V to 72 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.