DBU-3200-48

MEAN WELL
709-DBU-3200-48
DBU-3200-48

Mfr.:

Description:
Battery Chargers 3200W 48V 55A PMBus Batt Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
28
Expected 06/04/2026
20
Expected 07/04/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£499.27 £499.27
£475.62 £1,902.48
£454.60 £5,455.20
£441.46 £8,829.20

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Battery Chargers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Lithium Ion & Lead Acid
48 V
55 A
Terminal Block
Brand: MEAN WELL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Battery Chargers
Series: DBU-3200
Factory Pack Quantity: 4
Subcategory: Battery
Unit Weight: 2.78 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409031
USHTS:
8504409550
JPHTS:
850440011
TARIC:
8504408390
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

DBR-3200 & DBU-3200 Battery Chargers

MEAN WELL DBR-3200 and DBU-3200 Battery Chargers are 3.2kW single-output  AC/DC smart chargers available in a rack or enclosed type. These chargers feature a 1U low profile and high power density of up to 37W/in3. The modules are fully digitalized and include pre-loaded programmable charging curves for different types of lead-acid and Li-ion batteries. These chargers provide design flexibility with built-in functions such as programmable output (PV and PC), active current sharing, and remote on-off control. A programmable output function allows users to adjust the charging voltage and current via the built-in potentiometer or power management bus (PMBus) protocol.