MAAP-011233-TR0500

MACOM
937-MAAP-011233-TR05
MAAP-011233-TR0500

Mfr.:

Description:
RF Amplifier Power Amplifier,5mm-32LD,500 pcs reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,080

Stock:
1,080 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£80.18 £80.18
£70.39 £703.90
£67.06 £1,676.50
£63.69 £6,369.00
£62.45 £15,612.50
Full Reel (Order in multiples of 500)
£59.15 £29,575.00

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
28.5 GHz to 31 GHz
6 V
2.8 A
25 dB
Power Amplifiers
SMD/SMT
AQFN-32
GaAs
34.5 dBm
36 dBm
- 40 C
+ 85 C
Reel
Cut Tape
Brand: MACOM
Development Kit: MAAP-011233-SMB
Input Return Loss: 10 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 30 GHz
Unit Weight: 1.479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99