AM-147-PIN

MACOM
937-AM-147-PIN
AM-147-PIN

Mfr.:

Description:
RF Amplifier 3-500MHz NF:3.4dB VSWR: 1.7:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£229.48 £229.48
£203.47 £2,034.70
£194.49 £4,862.25
100 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
3 MHz to 500 MHz
15 V
52 mA
17 dB
3.4 dB
General Purpose Amplifiers
Through Hole
TO-8-4
Si
20 dBm
31 dBm
- 40 C
+ 125 C
Bulk
Brand: MACOM
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 14.652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99