OAK-D-Lite-AF

Luxonis
392-OAK-D-LITE-AF
OAK-D-Lite-AF

Mfr.:

Description:
Cameras & Camera Modules Robotic Perception Camera with Auto-Focus,Stereo Depth, Integrated 12.3 MP Camera capable of 4K Video.1.4 TOPS of neural Inference(AI)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
50
Expected 11/02/2026
150
Expected 03/04/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£111.87 £111.87

Product Attribute Attribute Value Select Attribute
Luxonis
Product Category: Cameras & Camera Modules
RoHS:  
USB Cameras
AI Cameras
4208 x 3120
USB 3.1
AI Edge vision system driven by Movidius Myriad X VPU
60 fps
5 V
RAW
0 C
+ 50 C
91 mm x 28 mm x 17.5 mm
Brand: Luxonis
Packaging: Bulk
Factory Pack Quantity: 150
Subcategory: Cameras & Accessories
Part # Aliases: A00483
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8525891900
USHTS:
8525895050
ECCN:
EAR99

OAK-D Lite Robotic Perception Camera Lite

Luxonis OAK-D Lite Robotic Perception Camera Lite brings Spatial AI to the price point necessary to unlock all sorts of applications. The camera features 300,000-point stereo depth, and an integrated 12.3MP camera capable of 4k video with onboard encoding. The OAK-D Lite has 1.4 TOPS of neural inference (AI) processing for real-time object detection and semantic segmentation.