SST-50-WCLS-T21-H3450

Luminus Devices
Not Assigned

SST-50-WCLS-T21-H3450

Mfr.:

Description:
White LEDs

Availability

Stock:

Product Attribute Attribute Value
Luminus Devices
Product Category: White LEDs
White LEDs
SMD/SMT
Cool White
5000 K
425 lm
70
100 deg
1.75 A
3.2 V
9 mm
7.3 mm
4.3 mm
Dome
Clear
Brand: Luminus Devices
LED Size: 9 mm x 7.3 mm x 4.3 mm
Product Type: White LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Type: High Power LEDs