MP-3020-2100-57-80

Luminus Devices
896-MP3020210057

MP-3020-2100-57-80

Mfr.:

Description:
White LEDs White 5700 K 80-CRI, MP-3020 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 80000   Multiples: 5000

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
£0.055 £4,400.00

Product Attribute Attribute Value
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3020
Cool White
5700 K
82 lm
80
110 deg
120 mA
6.3 V
756 mW
3 mm
2 mm
0.52 mm
- 40 C
+ 80 C
Tinted
2.6 mm x 1.6 mm
Rectangular
Diffused
Reel
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 22 mg